Cart

AD0405MB-G7B(NS)

ADDA AD0405MB-G7B(NS)

image shown is a representation only

ADDA

40x40x10 5V 5CFM 22dB 2BALL
Supplier: ADDA
Matchcode: AD0405MBG7BNS
Rutronik No.: FAN3834
Unit Pack: 1
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.66 $
3,330.00 $

Prices

500 6.66 $
1,000 6.21 $

Parameter

Length
40 mm
Width
40 mm
Depth
10 mm
Voltage
5 V
Airflow/CFM
5 CFM
Airflow m³/h
8.495 m³/h
Bearing
2BALL
Noise
22 dB
Rated Speed
4800 RPM
Power Consumpt.
0.55 W
Pressure range
0.078 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AD0405MB
Approvals
CE/UL/TUV
Weight
17 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?