Cart

AD0312DX-G53 (X)

ADDA AD0312DX-G53 (X)

image shown is a representation only

ADDA

30x10mm12V 2.45CFM 20.3dB HYPRO
Supplier: ADDA
Matchcode: AD0312DXG53X
Rutronik No.: FAN3735
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
5.61 $
5.61 $

Prices

1 5.61 $
1,120 4.87 $

30x10mm12V 2.45CFM 20.3dB HYPRO Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
30 mm
Voltage
12 V
Airflow m³/h
4.16 m³/h
Bearing
HYPRO
Depth
10 mm
Noise
20.3 dB
Rated Speed
6500 RPM
Power Consumpt.
0.36 W
Width
30 mm
Airflow/CFM
2.45 CFM
Pressure range
0.08 inch/H²O
Approvals
CE/UL/CUL
Typ
AD0312DX
Temperature
-10/+70 °C
Weight
8 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?