AD0205LB-G59(GL)

image shown is a representation only
Supplier: ADDA
Matchcode: AD0205LBG59GL
Rutronik No.: FAN4214
Unit Pack: 960
MOQ: 960
Packaging: BOX
Parameter
- Length
- 25 mm
- Voltage
- 5 V
- Airflow m³/h
- 2.718 m³/h
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 24.0 dB
- Rated Speed
- 8000 RPM
- Power Consumpt.
- 0.25 W
- Width
- 25 mm
- Airflow/CFM
- 1.6 CFM
- Pressure range
- 0.09 inch/H²O
- Approvals
- CE/UL/TUV
- Typ
- AD0205LB
- Temperature
- -10/+70 °C
- Weight
- 8 g
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 16 weeks