Cart

AB1212MB-Y0B

ADDA AB1212MB-Y0B

image shown is a representation only

ADDA

120x32 12V26.26CFM47.6dB2BALL
Supplier: ADDA
Matchcode: AB1212MBY0B REV.A00
Rutronik No.: FAN4215
Unit Pack: 40
MOQ: 40
Packaging: BOX
In Stock
11.56 $
462.40 $

Prices

40 11.56 $
80 10.40 $
120 10.31 $
160 10.21 $
240 10.02 $

Parameter

Length
120 mm
Voltage
12 V
Airflow m³/h
44.62 m³/h
Bearing
BALL
Depth
32 mm
Noise
47.6 dB
Rated Speed
2300 RPM
Power Consumpt.
6.36 W
Width
120 mm
Airflow/CFM
26.264 CFM
Pressure range
0.691 inch/H²O
Approvals
CE/UL/CUL
Typ
AB1212MB
Temperature
-10/+70 °C
Weight
251 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?