Cart

AB0312HB-GA0(T)

ADDA AB0312HB-GA0(T)

image shown is a representation only

ADDA

30x30x10 12V1.10CFM37.0DB2BALL
Supplier: ADDA
Matchcode: AB0312HBGA0T
Rutronik No.: FAN4175
Unit Pack: 1
MOQ: 560
Packaging: BOX
On request
8.33 $
4,664.80 $

Parameter

Length
30 mm
Voltage
12 V
Airflow m³/h
1.8688 m³/h
Bearing
BALL
Depth
10 mm
Noise
37.0 dB
Rated Speed
9000 RPM
Power Consumpt.
0.60 W
Width
30 mm
Airflow/CFM
1.10 CFM
Pressure range
0.220 inch/H²O
Approvals
CE/UL/CUL
Typ
AB0312HB
Temperature
-10/+70 °C
Weight
12 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?