Cart

AA1282UB-AT LF

ADDA AA1282UB-AT LF

image shown is a representation only

ADDA

120X120x38.5 230V 97CFM 46.4dB
Supplier: ADDA
Matchcode: FAN120X38AC230V2BALL
Rutronik No.: FAN3030
Unit Pack: 20
MOQ: 200
package: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2014
8.04 $
1,608.00 $
Obsolete article with this quantity is not orderable.

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
230 V
Airflow/CFM
97 CFM
Airflow m³/h
164.8 m³/h
Bearing
2BALL
Noise
46.4 dB
Rated Speed
2500 RPM
Power Consumpt.
21.38 W
Pressure range
0.23 inch/H²O
P-quantity
40
Temperature
-10/+70 °C
DC/AC
AC
Typ
AA1282HB
Approvals
UL/CE/CUL
Package
40
Weight
550 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?