Cart

AA1282DB-AT(CF)LF

ADDA AA1282DB-AT(CF)LF

image shown is a representation only

ADDA

120X38MM 230V 70CFM39.2dB BALL
Supplier: ADDA
Matchcode: FAN120X38AC230VBALL
Rutronik No.: FAN3489
Unit Pack: 20
MOQ: 500
package: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.17 $
3,085.00 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
230 V
Airflow/CFM
70 CFM
Airflow m³/h
118.93 m³/h
Bearing
BALL
Noise
39.2 dB
Rated Speed
2300 RPM
Power Consumpt.
8.7 W
Pressure range
0.13 inch/H²O
P-quantity
40
Temperature
-10/+60 °C
DC/AC
AC
Typ
AA1282DB
Approvals
UL/CE/CUL
Package
40
Weight
550 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?