Cart

USB-C31-S-RA-CS7-BK-T/R

ADAM TECH

USB TYPE C R/A BLACK TAPE REEL
Supplier: ADAM TECH
Matchcode: USBC31SRACS7BKTR
Rutronik No.: CONN2118
Unit Pack: 800
MOQ: 10400
Packaging: REEL
On request
0.5564 $
5,786.56 $

Parameter

No.of contacts
16
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
USB
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?