Cart

USB-C31-PLUG-H-SMT-DC-T/R

ADAM TECH

USB 3.1 TYP C MALE PLUG SMT
Supplier: ADAM TECH
Matchcode: USBC31PLUGHSMTDCTR
Rutronik No.: CONN1871
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.9298 $
9,298.00 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
_OTHER
Series
USBc31
Feature funct.
USB
Family
USB-TYPE-C
Brand
USB-TYPE-C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?