Cart

USB-B-S-RA-CS2-WT

ADAM TECH

01P USB 2.0 TYPE A R/A WHITE
Supplier: ADAM TECH
Matchcode: USBBSRACS2WT
Rutronik No.: CONIO1902
Unit Pack: 1000
MOQ: 5000
Packaging: TUBE
On request
0.2705 $
1,352.50 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
30 V
Series
USB-B
Feature funct.
2.0 WHITE
Family
USB
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?