Cart

USB-AP3-S-RA-SMT-A1-NP

ADAM TECH

USB 2.0 TYPE A SMT
Supplier: ADAM TECH
Matchcode: USBAP3SRASMTA1NP
Rutronik No.: CONIO2360
Unit Pack: 1000
MOQ: 10000
Packaging: TRAY
On request
0.1977 $
1,977.00 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?