Cart

USB-AP-S-SMT-A-T/R

ADAM TECH

USB TYPE A SMT BLACK SEL GOLD
Supplier: ADAM TECH
Matchcode: USBAPSSMTATR
Rutronik No.: CONIO2921
Unit Pack: 630
MOQ: 6000
Packaging: REEL
On request
0.2338 $
1,472.94 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-20 TO 60 °C
Current rating
1.55 A
Voltage rating
30 V
Series
USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?