Cart

USB-A-S-RU-TH-CS1

ADAM TECH

USB TYPE A SINGLE PORT PCB
Supplier: ADAM TECH
Matchcode: USBASRUTHCS1
Rutronik No.: CONIO2186
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
On request
0.1996 $
1,996.00 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?