Cart

USB-A-S-RA-CS4-SMT-T/R

ADAM TECH

USB SERIAL BUS TYP A RIGHTANGLE
Supplier: ADAM TECH
Matchcode: USBASRACS4SMTTR
Rutronik No.: CONIO1157
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
0.2989 $
179.34 $

Prices

600 0.2989 $
1,200 0.279 $
1,800 0.269 $
3,000 0.2457 $
4,800 0.2275 $

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Current rating
3.0 A
Voltage rating
30 V
Series
USB-A
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?