Cart

USB-A-S-RA-BL-CS1-HT-KT-T/R

ADAM TECH

USB 2.0 TYPE A R/A THT SINGLE
Supplier: ADAM TECH
Matchcode: USBASRABLCS1HTKTTR
Rutronik No.: CONN2176
Unit Pack: 350
MOQ: 10000
Packaging: TRAY
On request
0.3291 $
3,340.37 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
USB
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?