Cart

TBF-02-01-M

ADAM TECH

02P BARRIER BLOCK 9,50 VERTICAL
Supplier: ADAM TECH
Matchcode: TBF0201M
Rutronik No.: COTERM7723
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
9.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
TBF-0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?