Cart

SRS2W-80-U-SMT-PP-T/R

ADAM TECH

80P FEMALE HEADER 0,80MM SMT 2R
Supplier: ADAM TECH
Matchcode: SRS2W80USMTPPTR
Rutronik No.: COREC36771
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
5,370.00 $

Parameter

No.of contacts
80
Contact style
0.80 mm
Number of rows
02
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?