Cart

SRS2-20-U-SMT-NP-KT-T/R

ADAM TECH

20P DUAL ROW FEMALE HEADER
Supplier: ADAM TECH
Matchcode: SRS220USMTNPKTTR
Rutronik No.: COREC39821
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
On request
0.968 $
1,064.80 $

Prices

1,100 0.968 $
2,200 0.9034 $
3,300 0.8712 $
4,400 0.7959 $
5,500 0.7367 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
SRS2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?