- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

20P DUAL ROW FEMALE HEADER
Supplier:
ADAM TECH
Matchcode:
SRS220MTSMTNPKTTR
Rutronik No.:
COREC40371
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
- No.of contacts
-
20
- Contact pitch
-
0.80 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
0.75 A
- Series
-
SRS2
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P FEMALE CONNECTOR 0,80MM...
Packaging:
REEL
20P BTB RECEPTACLE SMT 2R SMT
Packaging:
BULK
20P FEMALE SOCKET STR SMD...
Packaging:
REEL
2.54mm BTB Socket D/R S/T 20P
Packaging:
TUBE
20P PINHEADER 2R 1,27MM...
Packaging:
REEL
20P PINHEADER 2,54MM SMD 2R
Packaging:
TUBE
1.27mm BTB Header D/R S/T 20P
Packaging:
TUBE
20P FEMALE HEADER 2,54MM 2R
Packaging:
BULK
20P SPECIFIC APPL. SOCKET
Packaging:
TUBE
20P FEMALE HEADER 2R 2,54MM...
Packaging:
BULK
Previous
Next