Cart

SPH2RA-20-MT-SMT-KT-TR

ADAM TECH

20P DUAL ROW SUB-MICRO R/A SMT
Supplier: ADAM TECH
Matchcode: SPH2RA20MTSMTKTTR
Rutronik No.: COREC40372
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.6167 $
925.05 $

Prices

1,500 0.6167 $
3,000 0.593 $
4,500 0.5598 $
6,000 0.5266 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SPH2R
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?