Cart

SMC-1H7A-06-1-GT-HT

ADAM TECH

06P FEMALE HEADER 2,54MM 1R
Supplier: ADAM TECH
Matchcode: SMC1H7A061GTHT
Rutronik No.: COREC37438
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2309 $
230.90 $

Prices

1,000 0.2309 $
3,000 0.223 $
5,000 0.2151 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?