Cart

SFC-1-ST

ADAM TECH

1PORT SMALL FORM FACTOR CAGE
Supplier: ADAM TECH
Matchcode: SFC1ST
Rutronik No.: CONIO2426
Unit Pack: 45
MOQ: 1000
Packaging: TRAY
On request
0.9072 $
938.95 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Series
SFC-1
Feature funct.
SFQ
Family
HIGHSPEED
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?