Cart

SDP-09C-SG

ADAM TECH

09P MEMORY SOCKET DIGITAL
Supplier: ADAM TECH
Matchcode: SDP09CSG
Rutronik No.: CONIO1053
Unit Pack: 450
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
1,197.00 $

Prices

900 1.33 $
1,350 1.29 $
1,800 1.25 $

Parameter

No.of contacts
09
Number of rows
01
Contact pitch
FEMALE
Orientation
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
0.5 A
Voltage rating
250 V
Series
SDP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?