Cart

SDM-09-D-SG-0

ADAM TECH

09P SECURE DIGITAL SOCKET
Supplier: ADAM TECH
Matchcode: SDM09DSG0
Rutronik No.: CONIO2573
Unit Pack: 50
MOQ: 1950
Packaging: TRAY
On request
0.7865 $
1,533.68 $

Parameter

No.of contacts
09
Contact pitch
1.20 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
SDM-0
Feature funct.
SECURE DIG
Family
SECURE DIG
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?