Cart

SDM-09-D-SG-0-T/R

ADAM TECH

09P SECURE DIGITAL SOCKET T&R
Supplier: ADAM TECH
Matchcode: SDM09DSG0TR
Rutronik No.: CONIO2665
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.9682 $
0.97 $

Prices

1 0.9682 $
4,200 0.931 $
6,300 0.8788 $

Parameter

No.of contacts
09
Contact pitch
1.20 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
SDM-0
Feature funct.
SECURE DIG
Family
SECURE DIG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?