Cart

SCC-06-SG-HC-T/R

ADAM TECH

06P SIM CARD SOCKET W PEG SWITC
Supplier: ADAM TECH
Matchcode: SCC06SGHCTR
Rutronik No.: CONIO1251
Unit Pack: 500
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/19/2016
0.617 $
2,159.50 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
0.5 A
Voltage rating
250 V
Series
SCC
Family
SIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?