Cart

RSVL-2FY-12-G-SMT-PP-T/R

ADAM TECH

12P FEMALE HEADER 2R 2,54 LOW
Supplier: ADAM TECH
Matchcode: RSVL2FY12GSMTPPTR
Rutronik No.: CONN2121
Unit Pack: 800
MOQ: 800
Packaging: REEL
In Stock
0.2872 $
229.76 $

Prices

800 0.2872 $
1,600 0.2761 $
2,400 0.2717 $
3,200 0.2607 $
6,400 0.2518 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
RSVL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?