Cart

RSM2-12-G-SMT-PP-T/R

ADAM TECH

12P FEMALE HEADER DUAL ROW SMT
Supplier: ADAM TECH
Matchcode: RSM212GSMTPPTR
Rutronik No.: COREC38337
Unit Pack: 400
MOQ: 400
Packaging: REEL
In Stock
0.5008 $
200.32 $

Prices

400 0.5008 $
800 0.4815 $
1,200 0.4738 $
2,000 0.4545 $
2,800 0.4391 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
RSM2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?