Cart

RSM2-08-G-SMT-PP-T/R

ADAM TECH

08P FEMALE HEADER DUAL ROW SMT
Supplier: ADAM TECH
Matchcode: RSM208GSMTPPTR
Rutronik No.: COREC38336
Unit Pack: 600
MOQ: 600
Packaging: REEL
In Stock
0.465 $
279.00 $

Prices

600 0.465 $
1,200 0.447 $
1,800 0.4397 $
2,400 0.4219 $
3,600 0.4076 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
RSM2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?