Cart

RS2R-10G

ADAM TECH

10P FEMALE HEADER THT FLASH AU
Supplier: ADAM TECH
Matchcode: RS2R10G
Rutronik No.: COREC37876
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2086 $
625.80 $

Prices

3,000 0.2086 $
6,000 0.2012 $
12,000 0.1957 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?