Cart

RS2BR-B-04-SG-SMT-10

ADAM TECH

04P RECEPTACLE STRIP DUAL ROW
Supplier: ADAM TECH
Matchcode: RS2BRB04SGSMT10
Rutronik No.: COREC40051
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Series
RS2BR
Feature funct.
STRIP
Family
STRIP
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?