Cart

RS2-A1-20-G

ADAM TECH

20P MALE HEADER 2R W/CAP SMT
Supplier: ADAM TECH
Matchcode: RS2A120G
Rutronik No.: COREC40908
Unit Pack: 3000
MOQ: 3000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS2-A
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?