Cart

RS2-16-SG-SMT-P-KT-T/R

ADAM TECH

16P FEMALE HEADER W/PEG 2,54MM
Supplier: ADAM TECH
Matchcode: RS216SGSMTPKTTR
Rutronik No.: COREC33669
Unit Pack: 600
MOQ: 30000
Packaging: REEL
On request
0.5022 $
15,066.00 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS2-1
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?