Cart

RS2-16-G-SMT-P-KT-T/R

ADAM TECH

16P RECEPTACLE STRIP 2R 2,54MM
Supplier: ADAM TECH
Matchcode: RS216GSMTPKTTR
Rutronik No.: COREC35785
Unit Pack: 1
MOQ: 30000
Packaging: REEL
On request
0.5814 $
17,442.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?