Cart

RS2-08-G-SMT-P-KT-T/R

ADAM TECH

08P RECEPTACLE STRIP 2R 2,54MM
Supplier: ADAM TECH
Matchcode: RS208GSMTPKTTR
Rutronik No.: COREC35786
Unit Pack: 1
MOQ: 30000
Packaging: REEL
On request
0.251 $
7,530.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS2-0
Feature funct.
STRIP
Family
STRIP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?