Cart

RS2-06-G-SMT-PP-T/R

ADAM TECH

06P FEMALE HEADER 2R W/CAP SMT
Supplier: ADAM TECH
Matchcode: RS206GSMTPPTR
Rutronik No.: COREC32036
Unit Pack: 600
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3602 $
1,945.08 $

Prices

5,000 0.3734 $
5,400 0.3602 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?