Cart

RS2-06-G-SMT-PP-T/R

ADAM TECH

06P FEMALE HEADER 2R W/CAP SMT
Supplier: ADAM TECH
Matchcode: RS206GSMTPPTR
Rutronik No.: COREC32036
Unit Pack: 600
MOQ: 600
Packaging: REEL
In Stock
0.4245 $
254.70 $

Prices

600 0.4245 $
1,200 0.4082 $
1,800 0.4016 $
2,400 0.3853 $
3,600 0.3722 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS2-0
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?