Cart

RS1BR-A-09-G

ADAM TECH

09P RECEPTACLE STRIPS 1R 2,54MM
Supplier: ADAM TECH
Matchcode: RS1BRA09G
Rutronik No.: COREC39582
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
0.3734 $
373.40 $

Prices

1,000 0.3734 $
2,000 0.3485 $
3,000 0.336 $
4,000 0.307 $
6,000 0.2842 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?