Cart

RS1BR-09-G-SMT

ADAM TECH

09P RECEPTACLE STRIPS 1R SMT
Supplier: ADAM TECH
Matchcode: RS1BR09GSMT
Rutronik No.: COREC39584
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
On request
0.4492 $
449.20 $

Prices

1,000 0.4492 $
2,000 0.4192 $
3,000 0.4043 $
4,000 0.3693 $
6,000 0.3419 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
GOLD
Series
RS1BR
Feature funct.
STRIP
Family
STRIP
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?