Cart

RS1BEY-B-05-G-A-HT

ADAM TECH

05P FEMALE HEADER THT 1R 2,54MM
Supplier: ADAM TECH
Matchcode: RS1BEYB05GAHT
Rutronik No.: CONN1214
Unit Pack: 5000
MOQ: 5000
Packaging: TUBE
On request
0.0968 $
484.00 $

Prices

5,000 0.0968 $
10,000 0.0931 $
15,000 0.0916 $
25,000 0.0879 $
35,000 0.0849 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS1BEY
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?