Cart

RS1BE-03-G-SMT-B-PP-T/R

ADAM TECH

03P FEMALE HEADER 1R SMT 2,54MM
Supplier: ADAM TECH
Matchcode: RS1BE03GSMTBPPTR
Rutronik No.: COREC39729
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
On request
0.2329 $
372.64 $

Prices

1,600 0.2329 $
11,200 0.2252 $
25,600 0.2175 $
51,200 0.2098 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
HEAD. 2,54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?