Cart

RS1B-D2-03-G-122-HT

ADAM TECH

03P FEMALE HEADER THT 2,54MM
Supplier: ADAM TECH
Matchcode: RS1BD203G122HT
Rutronik No.: CONN1062
Unit Pack: 5000
MOQ: 5000
Packaging: BAG
On request
0.0966 $
483.00 $

Prices

5,000 0.0966 $
10,000 0.0929 $
15,000 0.0914 $
25,000 0.0877 $
35,000 0.0847 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS1B
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?