Cart

RS1-16-G

ADAM TECH

16P SINGLE ROW RECEPTACLE SRIP
Supplier: ADAM TECH
Matchcode: RS116G
Rutronik No.: COREC40088
Unit Pack: 1
MOQ: 500
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
RS1-1
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?