Cart

RS1-02-T

ADAM TECH

02P FEMALE HEADER 2,54 1R PCB
Supplier: ADAM TECH
Matchcode: RS102T
Rutronik No.: COREC38014
Unit Pack: 100
MOQ: 3000
Packaging: BAG
On request
0.0549 $
164.70 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
RS1-0
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?