Cart

RS1-02-G

ADAM TECH

02P FEMALE HEAD 2,54 1R 8,50H
Supplier: ADAM TECH
Matchcode: RS102G
Rutronik No.: COREC39227
Unit Pack: 1000
MOQ: 10000
Packaging: BOX
On request
0.048 $
480.00 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
RS1-0
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?