Cart

RF55-03C-T-00-50

ADAM TECH

RF FAKRA PLUG R/A SMT BLUE
Supplier: ADAM TECH
Matchcode: RF5503CT0050
Rutronik No.: COAUTO2613
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
1.39 $
2,780.00 $

Prices

2,000 1.39 $
4,000 1.31 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
-20 TO 85 °C
Series
RF55
Feature materia
PA
Family
FAKRA
Automotive
CERTIFICAT
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?