Cart

RF4-90-D-00-75-HDW-A13505

ADAM TECH

RF DOUBLE FEMALE ZINC
Supplier: ADAM TECH
Matchcode: RF490D0075HDWA13505
Rutronik No.: CONIO1482
Unit Pack: 100
MOQ: 100
Packaging: BOX
In Stock
0.2862 $
28.62 $

Prices

100 0.2862 $
200 0.2752 $
400 0.2708 $
800 0.2598 $
1,600 0.251 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Series
RF4-9
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?