Cart

RF4-89-X-05-75

ADAM TECH

RF MALE TWIST ON ZINC NUT
Supplier: ADAM TECH
Matchcode: RF489X0575
Rutronik No.: CONIO1483
Unit Pack: 100
MOQ: 2500
Packaging: INDIVIDUAL
On request
0.2672 $
668.00 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Series
RF4-8
Family
RF
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?