Cart

RF28-04A-L-00-50-G-T/R

ADAM TECH

RF HEADER RECEPTACLE VERTICAL
Supplier: ADAM TECH
Matchcode: RF2804AL0050GTR
Rutronik No.: CONIO2821
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.1209 $
604.50 $

Prices

5,000 0.1209 $
10,000 0.116 $
15,000 0.1144 $
20,000 0.1098 $
30,000 0.1061 $

Parameter

No.of contacts
01
Contact pitch
0.60 mm
Number of rows
01
Contact style
N/A
Contact plating
GOLD
Orientation
STRAIGHT
Series
RF28
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?