Cart

RF28-04-L-00-50-G-TR

ADAM TECH

RF HEADER RECEPTACLE VERTICAL
Supplier: ADAM TECH
Matchcode: RF2804L0050GTR
Rutronik No.: CONIO2707
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1422 $
711.00 $

Prices

5,000 0.1422 $
10,000 0.1375 $
25,000 0.1328 $
50,000 0.1281 $

Parameter

No.of contacts
01
Contact pitch
0.60 mm
Number of rows
01
Contact style
N/A
Termin.style
N/A
Contact plating
GOLD
Orientation
Vertical
Series
RF28
Family
RF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366910000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?